
International Rectifier IRS2552DPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 45ns |
| Frequency | 69kHz |
| Lead Free | Lead Free |
| Max Frequency | 71kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11.5V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole, Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 10mA |
| Output Current | 450mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2552DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
