
International Rectifier IRS2552DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 45ns |
| Max Frequency | 71kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 10.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 450mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2552DSTRPBF to view detailed technical specifications.
No datasheet is available for this part.
