
The IRS26072DSTRPBF is a dual power driver from International Rectifier. It features a maximum output current of 350mA and a maximum supply voltage of 20V. The device is packaged in a surface mount SOIC package and is RoHS compliant. The operating temperature range is -40°C to 125°C. The power dissipation is 625mW.
International Rectifier IRS26072DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS26072DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.