
The IRS26302DJTRPBF is a 6-channel power MOSFET driver from International Rectifier, packaged in a surface mount PLCC. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 4.6W and has a minimum supply voltage of 10V. Each channel can supply up to 200mA of current, with a turn-on and turn-off delay time of 50ns. The device is available on tape and reel in quantities of one.
International Rectifier IRS26302DJTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.6W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS26302DJTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.