The IRS279524SPBF is a single-output power switch from International Rectifier, packaged in a SOIC case. It operates within a temperature range of -40°C to 150°C and has a maximum frequency of 500kHz. The device is capable of delivering up to 900mA of output current and 18V of output voltage. It is available in quantities of 2500 and is packaged in rail/Tube format. The IRS279524SPBF is compliant with RoHS regulations.
International Rectifier IRS279524SPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS279524SPBF to view detailed technical specifications.
No datasheet is available for this part.