International Rectifier IRS279524STRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS279524STRPBF to view detailed technical specifications.
No datasheet is available for this part.