The IRS44262STRPBF is a dual N-channel MOSFET from International Rectifier with a maximum operating temperature range of -40°C to 125°C. It has a maximum power dissipation of 625mW and a maximum supply voltage of 20V. The device is packaged in a surface mount SOIC package and is available in quantities of 2500 on tape and reel. The IRS44262STRPBF is RoHS compliant and not radiation hardened.
International Rectifier IRS44262STRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.2V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS44262STRPBF to view detailed technical specifications.
No datasheet is available for this part.