The IRS44273LTRPBF is a surface mount N-channel power MOSFET from International Rectifier. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum supply voltage of 20V. It can handle a maximum output current of 1.5A. The IRS44273LTRPBF is packaged in a SOT-23-5 package and is available in tape and reel packaging with 3000 units per package.
International Rectifier IRS44273LTRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS44273LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.