International Rectifier IRSM807-105MHTR technical specifications.
| Package/Case | QFN EP |
| Length | 9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM807-105MHTR to view detailed technical specifications.
No datasheet is available for this part.