International Rectifier IRSM836-025MATR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM836-025MATR to view detailed technical specifications.
No datasheet is available for this part.