
International Rectifier IRSM836-035MA technical specifications.
| Package/Case | Module |
| Height | 0.95mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount, PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Intelligent Power Module |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM836-035MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
