International Rectifier IRSM836-035MATR technical specifications.
| Package/Case | QFN |
| Length | 12mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 36W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1500ns |
| Turn-On Delay Time | 1500ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM836-035MATR to view detailed technical specifications.
No datasheet is available for this part.