International Rectifier IRSM836-045MAPBF technical specifications.
| Package/Case | Module |
| Length | 12mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRSM836-045MAPBF to view detailed technical specifications.
No datasheet is available for this part.