The IRU1050CM is a single regulator with a dropout voltage of 1.1V and a maximum output current of 5A. It is packaged in a TO-263-4 surface mount package and is rated for operation between 0°C and 150°C. The device is not RoHS compliant due to the presence of lead.
International Rectifier IRU1050CM technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1050CM to view detailed technical specifications.
No datasheet is available for this part.