
International Rectifier IRU1117-25CSPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Nominal Output Voltage | 2.5V |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU1117-25CSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
