
International Rectifier IRU1207-18CSPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 1.8V |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU1207-18CSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
