
International Rectifier IRU3037ACFTRPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Duty Cycle | 90% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3037ACFTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
