
The IRU3038CF is a single output switcher from International Rectifier. It is packaged in a TSSOP package and available in quantities of 94. The device operates over a temperature range of 0 to 70°C and has a maximum frequency of 440kHz. The quiescent current is 3.3mA. Note that this device is not RoHS compliant and contains lead.
International Rectifier IRU3038CF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU3038CF to view detailed technical specifications.
No datasheet is available for this part.
