
International Rectifier IRU3048CSTRPBF technical specifications.
| Package/Case | SOIC N |
| Height | 1.45mm |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3048CSTRPBF to view detailed technical specifications.
No datasheet is available for this part.