The IRU431ALCS is a single-channel shunt regulator from International Rectifier, packaged in a surface-mount SOIC package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and is available in rail or tube packaging. It has a cathode current of 80uA and an output voltage of 15V, with an output current of 10mA.
International Rectifier IRU431ALCS technical specifications.
| Package/Case | SOIC |
| Cathode Current | 80uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU431ALCS to view detailed technical specifications.
No datasheet is available for this part.