
International Rectifier IRU431LCL3TRPBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU431LCL3TRPBF to view detailed technical specifications.
No datasheet is available for this part.
