International Rectifier IRUH330125BKB technical specifications.
| Max Input Voltage | 6.4V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRUH330125BKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.