International Rectifier IRUH50PA23A1MP technical specifications.
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 6.1V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | Yes |
| Reference Voltage | 1.278V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier IRUH50PA23A1MP to view detailed technical specifications.
No datasheet is available for this part.