International Rectifier JANTX2N6758 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 9A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6758 to view detailed technical specifications.
No datasheet is available for this part.