
International Rectifier JANTX2N6764 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 38A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
