International Rectifier JANTX2N7218 technical specifications.
| Package/Case | TO-254AA |
| Continuous Drain Current (ID) | 28A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N7218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.