
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-254AA
International Rectifier JANTXV1N6660CCT1 technical specifications.
| Package/Case | TO-254AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier JANTXV1N6660CCT1 to view detailed technical specifications.
No datasheet is available for this part.
