International Rectifier JV1N7043CCT1 technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier JV1N7043CCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.