International Rectifier KBPC801 technical specifications.
| Current Rating | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier KBPC801 to view detailed technical specifications.
No datasheet is available for this part.