The NDD04N60Z-1G is a surface mount power MOSFET from International Rectifier with a maximum drain to source voltage of 200V and continuous drain current of 5A. It features a maximum power dissipation of 43W and an on-resistance of 600mR. The device is packaged in a TO-252-3 package and is available on tape and reel. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 300pF |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 600mR |
| Series | HEXFET® |
| RoHS | Not Compliant |