International Rectifier NTD5862NT4G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.69nF |
| Max Power Dissipation | 91W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 28.5mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier NTD5862NT4G to view detailed technical specifications.
No datasheet is available for this part.