International Rectifier OM1326SMM technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 61.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Polarity | Positive |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier OM1326SMM to view detailed technical specifications.
No datasheet is available for this part.