International Rectifier OM185-12STP technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 25V |
| Min Input Voltage | 14.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM185-12STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.