International Rectifier OM185-5STM technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM185-5STM to view detailed technical specifications.
No datasheet is available for this part.