International Rectifier OM186SRP technical specifications.
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Polarity | Positive |
| Reference Voltage | 1.27V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier OM186SRP to view detailed technical specifications.
No datasheet is available for this part.