International Rectifier OM2990-12N2M technical specifications.
| Package/Case | LCC |
| Max Input Voltage | -26V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM2990-12N2M to view detailed technical specifications.
No datasheet is available for this part.