The OM2990-12N2P is a single output voltage regulator with a fixed output voltage of -12V. It has a maximum input voltage of -26V and a minimum input voltage of 300mV. The device is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The quiescent current is 7mA. The regulator is not radiation hardened.
International Rectifier OM2990-12N2P technical specifications.
| Package/Case | LCC |
| Max Input Voltage | -26V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM2990-12N2P to view detailed technical specifications.
No datasheet is available for this part.