The OM2990-5NMP is a negative fixed output voltage regulator from International Rectifier. It features a maximum input voltage of -26V and a minimum input voltage of 300mV. The device operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The OM2990-5NMP has a quiescent current of 5mA and is available in bulk packaging.
International Rectifier OM2990-5NMP technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | -26V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM2990-5NMP to view detailed technical specifications.
No datasheet is available for this part.