The OM5210SCT is a rectifier diode with a maximum forward current of 15A and a maximum repetitive reverse voltage of 100V. It operates within a temperature range of -55°C to 150°C. The device is packaged in a through hole configuration and is available on tape and reel. The OM5210SCT has a reverse recovery time of 35ns and a peak non-repetitive surge current of 150A.
International Rectifier OM5210SCT technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM5210SCT to view detailed technical specifications.
No datasheet is available for this part.