The OM5233RTT is a through hole diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 400V and a peak non-repetitive surge current of 60A. The diode has a reverse recovery time of 50ns and a maximum reverse current of 20uA. It is not radiation hardened and is not RoHS compliant.
International Rectifier OM5233RTT technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM5233RTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.