International Rectifier OM5233STP technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM5233STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.