International Rectifier OM5256SMP technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 40uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM5256SMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.