International Rectifier OM6105SCT technical specifications.
| Continuous Drain Current (ID) | 35A |
| Fall Time | 50ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 28ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM6105SCT to view detailed technical specifications.
No datasheet is available for this part.