International Rectifier OM7622NMM technical specifications.
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM7622NMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.