International Rectifier OM7625NMM technical specifications.
| Package/Case | SMD/SMT |
| Min Input Voltage | -4.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Polarity | Negative |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier OM7625NMM to view detailed technical specifications.
No datasheet is available for this part.