International Rectifier OM7629NMM technical specifications.
| Package/Case | SMD/SMT |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier OM7629NMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.