International Rectifier OM7635SMM technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7635SMM to view detailed technical specifications.
No datasheet is available for this part.