International Rectifier OM7671NMM technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier OM7671NMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.