International Rectifier OM7671NMP technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.6A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7671NMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.