The OM7905AHM is a single-output negative fixed voltage regulator from International Rectifier. It operates over a temperature range of -55°C to 150°C and can handle a maximum output current of 1.5A with a maximum power dissipation of 3W. The device is available in a through-hole package and is not radiation hardened.
International Rectifier OM7905AHM technical specifications.
| Accuracy | 1% |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM7905AHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.